
Nmb-Minebea 432000 technical specifications.
| Package/Case | Axial |
| Connection Type | SIMPLEX |
| Connector Type A | Power |
| Coupling Type | Snap |
| Current Rating | 10A |
| Fiber Size | 9/125 um |
| Gender | Female |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 125V |
| Mode | Singlemode |
| Mount | Cable |
| Operating Supply Voltage | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 432000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.