
This axial fan has a maximum operating temperature of 70°C and a minimum operating temperature of 14°C. It operates at a voltage rating of 12V and has a maximum power dissipation of 4.8W. The fan's airflow is 100.6CFM and it has a noise level of 38.5 dB. It is packaged in bulk and is lead-free.
Nmb-Minebea 4710KL-04W-B40-E00 technical specifications.
| Airflow | 100.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.8W |
| Noise (dB) | 38.5dB |
| Noise Level | 38.5 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2500RPM |
| Series | 4710KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4710KL-04W-B40-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
