
Nmb-Minebea 4710KL-04W-B49-B50 technical specifications.
| Airflow | 100.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 400mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.8W |
| Noise (dB) | 38.5dB |
| Package Quantity | 64 |
| RPM | 2500RPM |
| Series | 4710KL |
| Termination | 3 Wire Leads |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710KL-04W-B49-B50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
