12VDC axial fan, 119mm x 25.5mm, delivering 114.7 CFM airflow at 2800 RPM. Features ball bearing for durability and a maximum operating temperature of 140°C. Power consumption is 6.6W with a current rating of 550mA. Operates within a temperature range of 14°C to 140°C, producing 41.5dB of noise. Termination is via lead wire.
Nmb-Minebea 4710KL-04W-B50-B00 technical specifications.
| Airflow | 114.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 550mA |
| Depth | 119mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.6W |
| Noise (dB) | 41.5dB |
| Noise Level | 41.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 2800RPM |
| Series | 4710KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4710KL-04W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
