
Nmb-Minebea 4710KL-04W-B50-L00 technical specifications.
| Airflow | 114.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 550mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.6W |
| Noise (dB) | 41.5dB |
| Package Quantity | 400 |
| RPM | 2800RPM |
| Series | 4710KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710KL-04W-B50-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.