
Axial fan, 119mm x 25.5mm, delivering 63.5 CFM airflow at 1600 RPM. Features ball bearing for durability and operates on a 24VDC input with an 80mA current rating. Maximum power dissipation is 1.92W, with a noise level of 27dB. Designed for operation between 14°C and 158°C, this lead-free component utilizes lead wire termination.
Nmb-Minebea 4710KL-05W-B10-B00 technical specifications.
| Airflow | 63.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Depth | 119mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise (dB) | 27dB |
| Noise Level | 27dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1600RPM |
| Series | 4710KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710KL-05W-B10-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.