Nmb-Minebea 4710KL-05W-B30-P00 technical specifications.
| Airflow | 88.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise (dB) | 35dB |
| Package Quantity | 400 |
| RPM | 2200RPM |
| Series | 4710KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710KL-05W-B30-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.