
Axial fan with 114.7 CFM airflow, 2800 RPM speed, and 41.5 dB noise level. Features ball bearing for durability and operates at 24VDC with a 290mA current rating. Dimensions are 119mm length, 25.5mm width, and 25.4mm height, with a maximum power dissipation of 6.96W. Suitable for operating temperatures between 14°C and 60°C.
Nmb-Minebea 4710KL-05W-B50-B00 technical specifications.
| Airflow | 114.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 290mA |
| Depth | 119mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.96W |
| Noise (dB) | 41.5dB |
| Noise Level | 41.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2800RPM |
| Series | 4710KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4710KL-05W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
