Nmb-Minebea 4710PS-20T-B30-B00 technical specifications.
| Airflow | 70.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25.4mm |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Noise (dB) | 38dB |
| Noise Level | 34|38 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 2700RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 200V |
| Weight | 0.8lb |
| Width | 25.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4710PS-20T-B30-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.