Nmb-Minebea 4710PS-23T-B3A technical specifications.
| Package/Case | Axial |
| Frequency | 50Hz |
| Power Consumption | 14W |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710PS-23T-B3A to view detailed technical specifications.
No datasheet is available for this part.