Nmb-Minebea 4712KL-04W-B29-P50 technical specifications.
| Airflow | 82.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 320mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.84W |
| Noise (dB) | 39dB |
| Package Quantity | 10 |
| RPM | 2300RPM |
| Series | 4712KL |
| Termination | 3 Wire Leads |
| Weight | 0.529lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4712KL-04W-B29-P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.