Axial fan featuring a brushless motor and ball bearing for reliable operation. Delivers 99.9 CFM airflow at 2800 RPM, powered by a 12 VDC rating. Operates within a temperature range of 14°C to 158°C with a maximum power dissipation of 5.76W. Noise level is 44dB. Constructed from plastic with lead wire termination.
Nmb-Minebea 4712KL-04W-B30-P00 technical specifications.
| Airflow | 99.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.76W |
| Noise (dB) | 44dB |
| Noise Level | 44dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2800RPM |
| Series | 4712KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.529lb |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4712KL-04W-B30-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
