High-performance axial DC fan with ball bearing for reliable thermal management. Delivers 112 CFM airflow at 3100 RPM, operating at 24V with a 340mA current rating. Features a robust 100,000-hour lifespan and a wide operating temperature range from 14°C to 158°C. Dimensions are 119mm x 119mm x 32mm, with a noise level of 47dB and a maximum power dissipation of 8.16W.
Nmb-Minebea 4712KL-05W-B40-P00 technical specifications.
| Airflow | 112CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 340mA |
| Depth | 119mm |
| Height | 32mm |
| Length | 119mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.16W |
| Noise (dB) | 47dB |
| Noise Level | 47dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3100RPM |
| Series | 4712KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.529lb |
| Width | 119mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4712KL-05W-B40-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.