Nmb-Minebea 4712KL-05W-B49-P00 technical specifications.
| Airflow | 112CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.16W |
| Noise (dB) | 47dB |
| RPM | 3100RPM |
| Series | 4712KL |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.529lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4712KL-05W-B49-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.