Nmb-Minebea 4712KL-07W-B10-P00 technical specifications.
| Airflow | 56.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Noise (dB) | 29dB |
| Noise Level | 29 dB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1600RPM |
| Series | 4712KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.529lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4712KL-07W-B10-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.