Nmb-Minebea 4715FS-23T-B00-D00 technical specifications.
| Airflow | 55CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.5W |
| Noise (dB) | 31dB |
| Noise Level | 31 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1600RPM |
| Series | FS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715FS-23T-B00-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.