Nmb-Minebea 4715FS-23T-B20-D00 technical specifications.
| Airflow | 80CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.8W |
| Noise (dB) | 36dB |
| Noise Level | 36dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2300RPM |
| Series | FS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715FS-23T-B20-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.