Nmb-Minebea 4715FS-23T-B3A-D00 technical specifications.
| Airflow | 90CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise (dB) | 39dB |
| RPM | 2650RPM |
| Series | FS |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715FS-23T-B3A-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.