
Axial fan, 119x38mm, delivering 110 CFM airflow at 3100 RPM. Features a durable ball bearing system and operates on 230VAC with an 80mA current rating and 60 Hz frequency. Constructed from UL94 V-0 rated plastic, this fan offers a maximum operating temperature of 70°C and a minimum of 14°C, with a noise level of 45 dB. Terminals provide convenient connection.
Nmb-Minebea 4715FS-23T-B50-D00 technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Depth | 119mm |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14W |
| Noise (dB) | 45dB |
| Noise Level | 45 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3100RPM |
| Series | FS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715FS-23T-B50-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
