Nmb-Minebea 4715HS-20T-B50-BM0 technical specifications.
| Airflow | 105.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15.5W |
| Noise (dB) | 44dB |
| Package Quantity | 20 |
| RPM | 3100RPM |
| Series | 4715HS |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715HS-20T-B50-BM0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.