
Nmb-Minebea 4715HS-23T-B50-AM0 technical specifications.
| Airflow | 105.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15.5W |
| Noise (dB) | 44dB |
| Noise Level | 40/44dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP54, Water Resistant |
| RPM | 3100RPM |
| Series | HS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715HS-23T-B50-AM0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
