
Nmb-Minebea 4715KL-04W-B10-E00 technical specifications.
| Airflow | 83.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 270mA |
| Height | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.24W |
| Noise (dB) | 37dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| RPM | 2300RPM |
| Series | 4715KL |
| Termination | 2 Wire Leads |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-04W-B10-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
