
119x38.4mm axial fan, delivering 108 CFM airflow at 2950 RPM. Features a 12VDC operating voltage, 550mA current rating, and 6.6W power consumption. Equipped with durable ball bearings and 2 wire leads with a 300mm lead length. Operates within a temperature range of 14°C to 158°C and boasts a UL94 V-0 flammability rating.
Nmb-Minebea 4715KL-04W-B30-P00 technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 550mA |
| Depth | 119mm |
| Flammability Rating | UL94 V-0 |
| Height | 119mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.6W |
| Noise (dB) | 42.5dB |
| Noise Level | 42.5dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Power Consumption | 6.6W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 2950RPM |
| Series | 11938KA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-04W-B30-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
