Nmb-Minebea 4715KL-04W-B39-E00 technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 550mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.6W |
| Noise (dB) | 42.5dB |
| Package Quantity | 40 |
| RPM | 2950RPM |
| Series | 4715KL |
| Termination | 3 Wire Leads |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-04W-B39-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.