Nmb-Minebea 4715KL-04W-B46 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Height | 38mm |
| Max Power Dissipation | 8.4W |
| Width | 120mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Nmb-Minebea 4715KL-04W-B46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.