Nmb-Minebea 4715KL-05T-B30P00 technical specifications.
| Airflow | 108CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 310mA |
| Height | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.44W |
| Noise (dB) | 42.5dB |
| Reach SVHC Compliant | Unknown |
| RPM | 2950RPM |
| Series | 11938KA |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-05T-B30P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.