Nmb-Minebea 4715KL-05T-B40-P00 technical specifications.
| Airflow | 118CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 350mA |
| Lead Free | Lead Free |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.4W |
| Noise (dB) | 46.5dB |
| Package Quantity | 40 |
| RPM | 3200RPM |
| Series | 4715KL |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-05T-B40-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.