
Nmb-Minebea 4715KL-05W-B20-P00 technical specifications.
| Airflow | 97CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Height | 119mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.04W |
| Noise (dB) | 41dB |
| RoHS Compliant | No |
| RPM | 2650RPM |
| Series | 11938KA |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-05W-B20-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
