
Axial fan with 118 CFM airflow, 3200 RPM speed, and 46.5dB noise level. Features ball bearing, 24VDC operating voltage, and 8.4W power consumption. Constructed from UL94 V-0 rated plastic, this fan operates between 10V and 27.6V DC with a 300mm lead length. Dimensions are 119mm x 119mm x 38.4mm, suitable for thermal management applications.
Nmb-Minebea 4715KL-05W-B40-P00 technical specifications.
| Airflow | 118CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 350mA |
| Depth | 119mm |
| Flammability Rating | UL94 V-0 |
| Height | 119mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.4W |
| Max Supply Voltage (DC) | 27.6V |
| Min Supply Voltage (DC) | 10V |
| Noise (dB) | 46.5dB |
| Noise Level | 46.5dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Power Consumption | 8.4W |
| RoHS Compliant | No |
| RPM | 3200RPM |
| Series | 11938KA |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-05W-B40-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.