
Axial DC fan, 119mm x 119mm x 38mm, delivering 130 CFM airflow at 3600 RPM. Features ball bearing for durability and operates with a 24VDC input, drawing 500mA for a maximum power dissipation of 12W. Noise level is 50dB, with an operating temperature range of 14°C to 104°C. Termination is via 2 wire leads, and the unit is lead-free compliant.
Nmb-Minebea 4715KL-05W-B50-E00 technical specifications.
| Airflow | 130CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise (dB) | 50dB |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| RPM | 3600RPM |
| Series | 3615KL |
| Termination | 2 Wire Leads |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-05W-B50-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
