Nmb-Minebea 4715KL-05W-B50-R00 technical specifications.
| Airflow | 129.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise (dB) | 50dB |
| Package Quantity | 40 |
| RPM | 3600RPM |
| Series | 4715KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-05W-B50-R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.