Axial fan with 108 CFM airflow, 48V DC rated voltage, and 2950 RPM. Features ball bearing construction, 119mm x 38.4mm x 119mm dimensions, and 42.5dB noise level. Operates within a 25V to 55.2V DC supply range, with a maximum power dissipation of 7.68W. Includes 300mm lead termination and a UL94 V-0 flammability rating.
Nmb-Minebea 4715KL-07W-B30-P00 technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 160mA |
| Depth | 119mm |
| Flammability Rating | UL94 V-0 |
| Height | 119mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.68W |
| Max Supply Voltage (DC) | 55.2V |
| Min Supply Voltage (DC) | 25V |
| Noise (dB) | 42.5dB |
| Noise Level | 42.5dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Power Consumption | 7.68W |
| RoHS Compliant | No |
| RPM | 2950RPM |
| Series | 11938KA |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-07W-B30-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.