
Axial fan, 119mm x 38mm, delivering 95 CFM airflow at 2750 RPM. Features ball bearing for reliable operation and a 115V AC voltage rating. Operates within a temperature range of 14°C to 70°C, with a maximum power dissipation of 13W. Noise level is rated at 39dB, with a 50/60 Hz operating frequency. Termination is via lead wire.
Nmb-Minebea 4715MS-12T-B40-A00 technical specifications.
| Airflow | 95CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13W |
| Noise (dB) | 39dB |
| Noise Level | 35/39 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 2750RPM |
| Series | MS |
| Termination | Lead Wire |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715MS-12T-B40-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
