Nmb-Minebea 4715MS-20T-B50-BE0 technical specifications.
| Airflow | 102CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13W |
| Noise (dB) | 41dB |
| Package Quantity | 20 |
| RPM | 2900RPM |
| Series | 4715MS |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715MS-20T-B50-BE0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.