Nmb-Minebea 4715MS-22T-B20-B00 technical specifications.
| Airflow | 67CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Noise (dB) | 30dB |
| Noise Level | 32|30 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1900RPM |
| Series | 4715MS |
| Termination | Terminals |
| Voltage Rating | 220V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715MS-22T-B20-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.