
Axial fan, 119mm x 38mm, delivering 67 CFM airflow at 1900 RPM. Features ball bearing for reliability and operates on 230VAC at 50/60 Hz. Maximum power consumption is 7.5W, with a noise level of 30dB. Designed for operation between 14°C and 70°C, this fan utilizes terminal terminations.
Nmb-Minebea 4715MS-23T-B20-A00 technical specifications.
| Airflow | 67CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.5W |
| Noise (dB) | 30dB |
| Noise Level | 32/30 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Power Consumption | 7.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 1900RPM |
| Series | MS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715MS-23T-B20-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
