Nmb-Minebea 4715MS-23T-B2A-A00 technical specifications.
| Airflow | 67CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.5W |
| Noise (dB) | 30dB |
| RPM | 1900RPM |
| Series | MS |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715MS-23T-B2A-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.