
Nmb-Minebea 4715RL-07W-B79-E00 technical specifications.
| Airflow | 208CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 700mA |
| Life (Hours) | 80000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 33.6W |
| Noise | 65dBA |
| Package Quantity | 20 |
| RPM | 5600RPM |
| Series | 4715RL |
| Termination | 3 Wire Leads |
| Weight | 0.816lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715RL-07W-B79-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.