Nmb-Minebea 4715SL-05W-B39-D00 technical specifications.
| Airflow | 122.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 350mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.4W |
| Noise (dB) | 49.5dB |
| Package Quantity | 20 |
| RPM | 3200RPM |
| Series | 4715SL |
| Termination | 3 Wire Leads |
| Weight | 0.882lb |
| Width | 38.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715SL-05W-B39-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.