Nmb-Minebea 4715TS-22T-B50-BM0 technical specifications.
| Airflow | 116.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17W |
| Noise (dB) | 50dB |
| Noise Level | 46|50 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3100RPM |
| Series | 4715TS |
| Termination | Faston |
| Voltage Rating | 220V |
| Weight | 1.4lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715TS-22T-B50-BM0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.