
Nmb-Minebea 4715VL-04W-B80-E00 technical specifications.
| Airflow | 243.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 3A |
| Depth | 120mm |
| Height | 38mm |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 36W |
| Noise | 66dBA |
| Noise Level | 66 dB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 6400RPM |
| Series | 4715VL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.816lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715VL-04W-B80-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
