Nmb-Minebea 4724KL-05W-B40-P00 technical specifications.
| Airflow | 112CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 8.16W |
| Package Quantity | 10 |
| RPM | 3100RPM |
| Series | 4724KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4724KL-05W-B40-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.