Nmb-Minebea 5015KL-07W-B50-E00 technical specifications.
| Airflow | 199CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 450mA |
| Depth | 127mm |
| Height | 38.4mm |
| Length | 127mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 21.6W |
| Noise (dB) | 60.5dB |
| Noise Level | 60.5 dB |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4400RPM |
| Series | 5015KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.794lb |
| Width | 38.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5015KL-07W-B50-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.