Axial fan, 172mm x 25.4mm, delivers 170 CFM airflow at 2500 RPM. Features a 12VDC rating, 860mA current, and 10.3W power consumption. Ball bearing type ensures reliable operation within a -14°C to 158°C temperature range. Approvals include UL, CSA, VDE, and CE. Equipped with 2 wire leads for termination.
Nmb-Minebea 5910PL-04W-B10-L00 technical specifications.
| Airflow | 170CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 860mA |
| Depth | 172mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.3W |
| Noise (dB) | 54.1dB |
| Noise Level | 54.1 dB |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2500RPM |
| Series | 5910PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 1.1lb |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5910PL-04W-B10-L00 to view detailed technical specifications.
No datasheet is available for this part.