Nmb-Minebea 5910PL-04W-B19-L00 technical specifications.
| Airflow | 170CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 860mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.3W |
| Noise (dB) | 54.1dB |
| Package Quantity | 15 |
| RPM | 2500RPM |
| Series | 5910PL |
| Termination | 3 Wire Leads |
| Weight | 1.1lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 5910PL-04W-B19-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.