Axial fan delivering 210 CFM airflow, featuring a 12VDC voltage rating and 1.52A current draw. Ball bearing construction ensures reliable operation with a 3150 RPM speed. Designed for thermal management, this fan operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 18.2W. Approvals include UL, CSA, VDE, and CE, with 2 wire leads for termination.
Nmb-Minebea 5910PL-04W-B30-L00 technical specifications.
| Airflow | 210CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.52A |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18.2W |
| Noise (dB) | 58.9dB |
| Noise Level | 58.9 dB |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3150RPM |
| Series | 5910PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 1.1lb |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5910PL-04W-B30-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.