Axial fan with 210 CFM airflow, 3150 RPM speed, and 58.9 dB noise level. Features ball bearing for durability and operates at 24VDC with a 750mA current rating. Designed with a 172mm diameter and 25.4mm height, this fan is lead-free and rated for operation between 14°C and 158°C. Approvals include UL, CSA, VDE, and CE.
Nmb-Minebea 5910PL-05W-B30-L00 technical specifications.
| Airflow | 210CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 750mA |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise (dB) | 58.9dB |
| Noise Level | 58.9 dB |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3150RPM |
| Series | 5910PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.1lb |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5910PL-05W-B30-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.