Axial fan with 290 CFM airflow, 4100 RPM speed, and 65.4dB noise level. Features ball bearing for durability and operates at 24VDC with a 1.55A current rating, consuming 37.2W maximum power. Dimensions are 172mm x 172mm x 25.4mm, with an operating temperature range of 14°C to 158°C. Approvals include UL, CSA, VDE, and CE, with lead wire termination and lead-free construction.
Nmb-Minebea 5910PL-05W-B70-L00 technical specifications.
| Airflow | 290CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.55A |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 37.2W |
| Noise (dB) | 65.4dB |
| Noise Level | 65.4dB |
| Operating Frequency | Not RequiredHz |
| Outside Diameter | 172mm |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4100RPM |
| Series | 5910PL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.1lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 5910PL-05W-B70-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.