Axial fan, 172mm x 25.4mm, operating at 48VDC with a 280mA current rating. Delivers 190 CFM airflow at 2850 RPM, with a noise level of 57 dB. Features ball bearing for durability and operates within a temperature range of 14°C to 158°C. Approvals include UL, CSA, VDE, and CE. Termination is via 2 wire leads.
Nmb-Minebea 5910PL-07W-B20-L00 technical specifications.
| Airflow | 190CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 280mA |
| Depth | 172mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13.4W |
| Noise (dB) | 57dB |
| Noise Level | 57 dB |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2850RPM |
| Series | 5910PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.1lb |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5910PL-07W-B20-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.