High-performance axial fan, 172mm diameter and 25.4mm height, delivering 290 CFM airflow at 48VDC. Features durable ball bearings for reliable operation across a wide temperature range of 14°C to 158°C. Rated for 740mA current and 35.5W power dissipation, with a maximum speed of 4100 RPM. Approvals include UL, CSA, VDE, and CE, ensuring compliance with safety standards.
Nmb-Minebea 5910PL-07W-B70-L00 technical specifications.
| Airflow | 290CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 740mA |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 25.4mm |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 35.5W |
| Noise | 65dBA |
| Noise Level | 65.4dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4100RPM |
| Series | 5910PL |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 1.1lb |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5910PL-07W-B70-L00 to view detailed technical specifications.
No datasheet is available for this part.